PMIC Solutions
ARG81400KLVATR
Power Management IC 3.8V to 40V 38-Pin eTSSOP EP T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Function
Power Management IC
Maximum Switching Frequency (kHz)
2400
Input Voltage (V)
3.8 to 40
Minimum Operating Supply Voltage (V)
3.8
Typical Operating Supply Voltage (V)
13.5
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
9.7
PCB changed
38
Standard Package Name
SO
Supplier Package
eTSSOP EP
Pin Count
38
Order Quantity