Arrow Electronic Components Online
ARF608SRATR|SAMTEC|simage
ARF608SRATR|SAMTEC|limage
Connector Headers and PCB Receptacles

ARF6-08-S-RA-TR

Conn Wire to Board RCP 26 POS 0.635mm Solder RA Side Entry SMD Accelerate® T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    56
  • Maximum Current Rating (A)
    1.2/Contact
  • Maximum Voltage Rating
    135VAC
  • Insulation Resistance (MOhm)
    45000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.46
  • Product Depth (mm)
    13.24
  • Product Height (mm)
    6.21
  • Tradename
    Accelerate®
  • Contact Plating Thickness
    (0.76/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources