Arrow Electronic Components Online
ARDSHIELD|PARTICLE|simage
ARDSHIELD|PARTICLE|limage
Development Kits and Tools

ARDSHIELD

Shield Board Enables the use of your existing Arduino shields and accessories with your Photon

Particle Inc
Datasheets 

Product Description

The Particle Shield Shield is the easiest way to incorporate Arduino shield compatibility into your Particle-based project. The Shield Shield transitions the 3.3 V operating voltage that is standard to Particle devices to the 5.0 V logic common among Arduino and other similar electronics to prevent either product from burning out. This is thanks to the Texas Instruments TXB0108PWR converter. The Shield Shield is powered by 7 to 15 V voltage sources, but can also be powered via USB, all because of an embedded voltage regulator.

PLEASE NOTE: the analog pins of the Shield Shield, unlike most standard I/O pins, can NOT receive 5.0 V inputs/outputs, and are only rated to 3.3 V for the associated Particle products.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Shield Board
  • Category
    Interface Tools

Documentation and Resources

Datasheets
Design resources