Arrow Electronic Components Online
ARA200A05|PANASONI|simage
ARA200A05|PANASONI|limage
Signal Relays

ARA200A05

Signal Relay 5VDC 1A DPDT(14.7x11.5x5.9)mm SMD

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    28.1
  • Coil Resistance (Ohm)
    178
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2
  • Product Length (mm)
    14.7
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    5.9

Documentation and Resources

Datasheets
Design resources