Arrow Electronic Components Online
Motherboards

AR8MXMM

Motherboard, 1.5GHz NXP CPU 2GB DDR4 1000Mbps

BCM Advanced Research
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Motherboard
  • Form Factor
    Custom
  • Processor Type
    NXP
  • Processor Speed
    1.5GHz
  • Number of System Memory Slots
    1
  • System Memory Maximum Size
    2GB
  • System Memory Type
    DDR4
  • On Board Sound Card Type
    Wolfson WM8960
  • On Board Graphic Card
    No
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Micrel KSZ9031
  • Ethernet Speed
    1000Mbps
  • Ethernet Card Number of Connectors
    1
  • USB
    4
  • SATA
    0
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Operating Systems
    Android 9.0|Linux
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    120
  • Product Depth (mm)
    78

Documentation and Resources

Datasheets
Design resources