Arrow Electronic Components Online
AR8035AL1B|QUALCOMM|simage
AR8035AL1B|QUALCOMM|limage
PHY

AR8035-AL1B

PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 40-Pin QFN EP

QUALCOMM

The AR8035-AL1B chip from Qualcomm is an Atheros’ 4th generation, single port 10/100/1000 Mbps Tri-speed Ethernet PHY. It is a low-cost, low-power-consumption solution that not only supports RGMII interface to the MAC, but also integrates cable diagnostics and a voltage regulator on the chip.

The AR8035-AL1B supports a variety of energy-efficiency standards and is suitable for diverse commercial and consumer applications such as:

  • PC

  • Digital photo frames

  • Gaming machines

  • Home routers and gateways

  • And more

IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.a.
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3az
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    RGMII
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources