| Compliant | |
| 5A991b.4.a. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| Yes | |
| No | |
| No | |
| IEEE 802.3az | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| RGMII | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
