Arrow Electronic Components Online
No Image Available
Top Searched
PHY

AR8031-AL1B

PHY 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP Tray

QUALCOMM

Qualcomm's AR8031-AL1B is a 4th-generation, single port, 10/100/1000 Mbps, tri-speed Ethernet PHY. It incorporates Atheros' Green ETHOS power-saving technology, including ultra-low-power modes and optimized power saving based on cable length.

This PHY is compliant with 10/100/1000 BASE-T IEEE 802.3 and supports standards and modes including:

  • IEEE 802.3az EEE (Energy Efficient Ethernet) standard

  • 1000 BASE-T PCS and auto-negotiation with next page support

  • Wake-on-LAN

  • SmartEEE

The AR8031-AL1B runs on a single 3.3V power supply and is suitable for applications such as enterprise, carrier, and home networks, mobile base station and base station controller, and industry automation and measurement.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.a.
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3az
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    RGMII/SGMII
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.74
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources