Arrow Electronic Components Online
AR8031AL1AR|QUALCOMM|simage
AR8031AL1AR|QUALCOMM|limage
PHY

AR8031-AL1A-R

PHY 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP T/R

QUALCOMM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.a.
  • Part Status
    Unconfirmed
  • HTS
    AR8031-AL1A-R
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3az
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    RGMII/SGMII
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.74
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources