Arrow Electronic Components Online
AR7420AL3CR|QUALCOMM|simage
AR7420AL3CR|QUALCOMM|limage
PHY

AR7420-AL3C-R

500 Mbps PHY Transceiver

QUALCOMM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Data Rate
    500Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 1901
  • Ethernet Interface Type
    MII/RMII
  • Mounting
    Surface Mount
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    116
  • Standard Package Name
    QFN
  • Supplier Package
    DRQFN
  • Pin Count
    116

Documentation and Resources

Datasheets
Design resources