Arrow Electronic Components Online
AR28HZLTT|ASSMANN|simage
AR28HZLTT|ASSMANN|limage
Top Purchased
Connector Socket

AR 28 HZL-TT

Conn IC Socket RCP 28 POS 2.54mm Solder ST Thru-Hole

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    IC Socket
  • Gender
    RCP
  • Number of Contacts
    28
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    35.56
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources