Arrow Electronic Components Online
AR16HZLTT|ASSMANN|simage
AR16HZLTT|ASSMANN|limage
Connector Socket

AR 16 HZL-TT

Conn IC Socket RCP 16 POS 2.54mm Solder ST Thru-Hole

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IC Socket
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    4.53
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources