Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
1.1x1.1
Image Size (Pixels)
4208x3120
Image Size Range (Pixels)
>= 480,000
Packaging
Tray
Mounting
Surface Mount
Package Height
0.57 mm
Package Width
5.69 mm
Package Length
6.29 mm
PCB changed
63
Standard Package Name
CSP
Supplier Package
ODCSP
Pin Count
63

