Arrow Electronic Components Online
AR1020ISS|MICROCHP|simage
AR1020ISS|MICROCHP|limage
Top Searched
Touch Screen Controllers

AR1020-I/SS

Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Resistive
  • Number of Channels per Chip
    1
  • Synchronous Pin
    No
  • Resolution (bit)
    10
  • Spread Spectrum
    No
  • Interface Type
    I2C/SPI
  • Touch Panel Interface
    4-Wire/5-Wire/8-Wire
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources