Arrow Electronic Components Online
Image Sensors

AR1011HSSC00SHAA0-DP

10 MP 1 CMOS Image Sensor

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Color Sensing
    Color
  • Pixel Size (um)
    3.4x3.4
  • Image Size Range (Pixels)
    >= 480,000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    23
  • Package Length
    27.4
  • PCB changed
    124
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    124

Documentation and Resources

Datasheets
Design resources