AR0821CS | 8MP Rolling Shutter CMOS Image Sensor
Image Sensor Color CMOS 3848x2168Pixels 95-Pin IBGA Tray
onsemi3840 x 2160 [16:9] | 2.1μm BSI Pixel | 1/1.7” Optical Format | Electronic Rolling Shutter
Features
- 1/1.7” optical format
- 3840 (H) x 2160 (V) [16:9]
- 2.1µm BSI pixel (Stacked)
- RGB Bayer
- Electronic Rolling Shutter
- 4-Lane D-Phy MIPI CSI-2 I/F (1.68G/Lane)
- 60fps Linear; ~520mW 4K60 mode
- Onboard temperature sensor
- -30oC to 85oC junction
- 18 degree CRA
- iBGA-95 Package
Key System Capabilities & Benefits
- 4-lane MIPI CSI 2 Interface for High Bandwidth Transfers
- Large Pixel Delivers Excellent Low-Light Performance
- Binning Modes To Increase SNR & Low Light Performance
- Upto 4-exp eHDR, Delivering >140db Dynamic Range
- Flexible Functional Modes For Optimal Image Data Output – In-pixel Binning, Mono-Summing, Scaling
Key Applications
- Security
- Surveillance
- Machine vision
- AI
- High-End Drones
- ID/Doc Readers
- Dashcams
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.1x2.1
Image Size (Pixels)
3848x2168
Image Size Range (Pixels)
>= 480,000
Packaging
Tray
Mounting
Surface Mount
Package Height
1.33
Package Width
8
Package Length
11
PCB changed
95
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
95
Family/Series
AR0821CS
ROHS Version
2011/65/EU, 2015/863
Order Quantity