Arrow Electronic Components Online
No Image Available

AR0544CSSC11SMD20

Image Sensor Color CMOS 2592x1944Pixels 47-Pin ODCSP MTFRM

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    1.4x1.4
  • Image Size (Pixels)
    2592x1944
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    48
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    2.8
  • Maximum Operating Supply Voltage (V)
    2.9
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.63
  • Package Width
    3.68
  • Package Length
    4.67
  • PCB changed
    47
  • Supplier Package
    ODCSP
  • Pin Count
    47
  • Family/Series
    AR0544
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources