Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
2.2x2.2
Image Size (Pixels)
2592x1944
Image Size Range (Pixels)
>= 480,000
Mounting
Surface Mount
Package Height
1.54
Package Width
12
Package Length
12
PCB changed
52
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
52
We don't have prices now, please check later.
Order Quantity

