Arrow Electronic Components Online
AR0521SR2M09SURA0DP|ONSEMI|simage
AR0521SR2M09SURA0DP|ONSEMI|limage
Image Sensors

AR0521SR2M09SURA0-DP

Image Sensor Monochrome CMOS 2592x1944Pixels Automotive 52-Pin mPLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    2.2x2.2
  • Image Size (Pixels)
    2592x1944
  • Image Size Range (Pixels)
    >= 480,000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.54
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    52
  • Standard Package Name
    LCC
  • Supplier Package
    mPLCC
  • Pin Count
    52
Order Quantity

Documentation and Resources

Datasheets
Design resources