Image Sensors
AR0521SR2C09SURA0-DR
Image Sensor Color CMOS 2592x1944Pixels Automotive 52-Pin mPLCC Tray
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.2x2.2
Image Size (Pixels)
2592x1944
Image Size Range (Pixels)
>= 480,000
Packaging
Tray
Mounting
Surface Mount
Package Height
1.54
Package Width
12
Package Length
12
PCB changed
52
Standard Package Name
LCC
Supplier Package
mPLCC
Pin Count
52
Order Quantity

