Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.2x2.2
Image Size (Pixels)
2304x1536
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
27
Minimum Operating Supply Voltage (V)
1.7|2.7
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.9/2.9
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.57
Package Width
6.28
Package Length
6.65
PCB changed
61
Standard Package Name
CSP
Supplier Package
ODCSP
Pin Count
61