Arrow Electronic Components Online
AR0330CS1C12SPKA0CR|ONSEMI|simage
AR0330CS1C12SPKA0CR|ONSEMI|limage
Image Sensors

AR0330CS1C12SPKA0-CR

Image Sensor Color CMOS 2304x1536Pixels 61-Pin ODCSP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    2.2x2.2
  • Image Size (Pixels)
    2304x1536
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    27
  • Minimum Operating Supply Voltage (V)
    1.7|2.76
  • Typical Operating Supply Voltage (V)
    1.8|2.8
  • Maximum Operating Supply Voltage (V)
    1.9|2.9
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    6.28
  • Package Length
    6.65
  • PCB changed
    61
  • Standard Package Name
    CSP
  • Supplier Package
    ODCSP
  • Pin Count
    61

Documentation and Resources

Datasheets
Design resources