Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
2.2x2.2
Image Size (Pixels)
2304x1536
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
27
Minimum Operating Supply Voltage (V)
1.7|2.7
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.9|2.9
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.28 mm
Package Width
11.43 mm
Package Length
11.43 mm
PCB changed
48
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
48

