Arrow Electronic Components Online
No Image Available
Image Sensors

AR0234CS | 1/2.6-inch 2.3MP CMOS Image Sensor

Image Sensor Color CMOS 1920x1200Pixels 83-Pin ODCSP Tray

onsemi
Datasheets 

1/2.6” 2MP CMOS Image Sensor with Global Shutter, active-pixel array of 1920(H) x 1200(V) & 120 FPS at full resolution.



Features

  • 1/2.6” Optical Format
  • 1920 (H) x 1200 (V)
  • 3.0µm Global Shutter Pixel
  • RGB Bayer & Mono Options
  • Data Plane I/F - 4-Lane MIPI or 12b Parallel
  • Control Plane I/F – 2-wire Serial
  • Less than 395mW @ 120fps, full resolution
  • Onboard temperature sensor
  • Defect Pixel Correction – Static & Dynamic
  • -40oC to 105oC (Tj) operating temp
  • 0 degree, 28 degree CRA options
  • Bare Die & CSP Packages (Y-height 5.6mm same as AR0144)


Key Applications

  • Scanning
  • Autonomous Mobility
  • Machine Vision
  • AR/VR/MR
  • Retail Analytics
  • Access Control


Key System Capabilities & Benefits

  • Leading Global Shutter Efficiency minimizes motion artifacts
  • Wide rows (1920 pixels) enables Fast Read in Wide FOV Applications
  • Programmable & Switchable ROIs, with Statistics Engines for each ROI
  • Auto Black Level, Auto Exposure & Control for Adaptation to Dynamic Lighting Conditions
  • Trigger Mode & Strobe Controls for Precision Lighting & ISP Synchronization
  • AP1302 ISP supports for Easy & Short TTM Imaging System Development
  • Extended Operating Temp Range enables Usage in Demanding Conditions


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    3x3
  • Image Size (Pixels)
    1920x1200
  • Image Size Range (Pixels)
    >= 480,000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.62
  • Package Width
    5.6
  • Package Length
    10
  • PCB changed
    83
  • Standard Package Name
    CSP
  • Supplier Package
    ODCSP
  • Pin Count
    83
Order Quantity

Documentation and Resources

Datasheets
Design resources