Image Sensors
AR0144CSSM20SUKA0-CRBR
Image Sensor Monochrome CMOS 1280x800Pixels 69-Pin ODCSP Tray
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
3x3
Image Size (Pixels)
1280x800
Image Size Range (Pixels)
>= 480,000
Packaging
Tray
Mounting
Surface Mount
Package Height
0.56
Package Width
5.55
Package Length
5.57
PCB changed
69
Standard Package Name
CSP
Supplier Package
ODCSP
Pin Count
69
Order Quantity