Image Sensors
AR0141CS2M00SUEA0-TPBR
Image Sensor Monochrome CMOS 1280x800Pixels 63-Pin IBGA T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.95.00
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
3x3
Image Size (Pixels)
1280x800
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
74.25
Minimum Operating Supply Voltage (V)
2.5|1.7
Typical Operating Supply Voltage (V)
2.8|1.8
Maximum Operating Supply Voltage (V)
3.1|1.95
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
9
Package Length
9
PCB changed
63
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
63

