Arrow Electronic Components Online
AR0140AT2C00XUEA0DRBR|ONSEMI|originalImage
AR0140AT2C00XUEA0DRBR|ONSEMI|limage
Image Sensors

AR0140AT2C00XUEA0-DRBR

CMOS Image Sensor Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    63
  • Standard Package Name
    BGA
  • Supplier Package
    IBGA
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources