Image Sensors
AR0140AT2C00XUEA0-DPBR
Image Sensor Color CMOS 1280x800Pixels 63-Pin IBGA Tray Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
Yes
PPAP
Yes
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3x3
Image Size (Pixels)
1280x800
Image Size Range (Pixels)
>= 480,000
Mounting
Surface Mount
Package Height
1 mm
Package Width
9 mm
Package Length
9 mm
PCB changed
63
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
63