Arrow Electronic Components Online
AR0135CS2M00SUEA0DRBR1|ONSEMI|simage
AR0135CS2M00SUEA0DRBR1|ONSEMI|limage
Image Sensors

AR0135CS2M00SUEA0-DRBR1

Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Tray

onsemi

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Monochrome
  • Pixel Size (um)
    3.75x3.75
  • Image Size (Pixels)
    1280x960
  • Image Size Range (Pixels)
    >= 480,000
  • Maximum Clock Frequency (MHz)
    50
  • Minimum Operating Supply Voltage (V)
    1.7|2.5
  • Typical Operating Supply Voltage (V)
    1.8|2.8
  • Maximum Operating Supply Voltage (V)
    1.95|3.1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    63
  • Standard Package Name
    BGA
  • Supplier Package
    IBGA
  • Pin Count
    63

Documentation and Resources

Datasheets
Design resources