Image Sensors
AR0134CSSM00SUEA0-DPBR
Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Tray
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
CMOS
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
3.75x3.75
Image Size (Pixels)
1280x960
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
74.25
Minimum Operating Supply Voltage (V)
1.7|2.5
Typical Operating Supply Voltage (V)
1.8|2.8
Maximum Operating Supply Voltage (V)
1.95|3.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
9
Package Length
9
PCB changed
63
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
63

