Image Sensors
AR0132AT6C00XPEA0-DRBR1
Image Sensor Color CMOS Automotive AEC-Q100 63-Pin IBGA Tray
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
Yes
PPAP
Yes
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
3.75x3.75
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
9
Package Length
9
PCB changed
63
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
63

