Arrow Electronic Components Online
Image Sensors

AR0130CSSC00SPCA0-DPBR1

Image Sensor Color CMOS 1280x960Pixels 48-Pin ILLCC Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    CMOS
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Pixel Size (um)
    3.75x3.75
  • Image Size (Pixels)
    1280x960
  • Image Size Range (Pixels)
    30,720 to 250,920
  • Maximum Clock Frequency (MHz)
    74.25
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.25 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    48
  • Standard Package Name
    LCC
  • Supplier Package
    ILLCC
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources