Arrow Electronic Components Online
AQY2C2R2PX|PANASONI|simage
AQY2C2R2PX|PANASONI|limage
Solid State Relays - SSRs

AQY2C2R2PX

Relay SSR 0.2mA 5V DC-IN 0.3A 60V AC/DC-OUT Automotive 4-Pin TSON T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Input Type
    DC
  • Maximum Input Voltage (V)
    5
  • Maximum Input Current (mA)
    0.2
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    0.3
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    200(RMS)
  • Maximum Off-State Leakage Current (uA)
    0.01
  • Typical Input to Output Capacitance (pF)
    3
  • Maximum Power Dissipation (mW)
    1.2
  • Maximum Turn-On Time (ms)
    0.5
  • Maximum Turn-Off Time (ms)
    0.5
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.8
  • Package Length
    1.95
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    TSON
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources