Solid State Relays - SSRs
AQY282GSX
Relay SSR 50mA 1.5V DC-IN 0.8A 60V AC/DC-OUT 4-Pin Mini-SOP T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.14(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
60
Maximum Output Current (A)
0.8
Output Device
MOSFET
Output Type
DC|AC
Minimum Load Current (mA)
800(Typ)
I/O Isolation Voltage (V)
1500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1.5(Max)
Maximum Power Dissipation (mW)
350
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
4.4
Package Length
4.3
PCB changed
4
Supplier Package
Mini-SOP
Pin Count
4

