Arrow Electronic Components Online
AQY221R2VY|PANASONI|simage
AQY221R2VY|PANASONI|limage
Solid State Relays - SSRs

AQY221R2VY

Relay SSR 3mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin Mini-SSOP T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.35(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    3
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    0.25
  • Output Device
    Photo MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)(Max)
  • Maximum Off-State Leakage Current (uA)
    0.01
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    300
  • Maximum Turn-On Time (ms)
    0.5
  • Maximum Turn-Off Time (ms)
    0.2
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    4.45
  • Package Length
    2.65
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    Mini-SSOP
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources