Solid State Relays - SSRs
AQY221N3TY
Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin VSSOP T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.14(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
25
Maximum Output Current (A)
0.15
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
200
Maximum Off-State Leakage Current (uA)
0.01
Typical Input to Output Capacitance (pF)
0.4
Maximum Power Dissipation (mW)
300
Maximum Turn-On Time (ms)
0.2
Maximum Turn-Off Time (ms)
0.2
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.9
Package Width
1.8
Package Length
2.1
PCB changed
4
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
4
Lead Shape
Gull-wing

