Arrow Electronic Components Online
AQY221N3M1Y|PANASONI|limage
AQY221N3M1Y|PANASONI|simage
Solid State Relays - SSRs

AQY221N3M1Y

Relay SSR 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.14(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Output Voltage (V)
    25
  • Maximum Output Current (A)
    0.15
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    200
  • Maximum Power Dissipation (mW)
    300
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    2.95
  • Package Length
    2.2
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    SON
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources