Arrow Electronic Components Online
AQY217GS|PANASONI|limage
AQY217GS|PANASONI|originalImage
Solid State Relays - SSRs

AQY217GS

Relay SSR 3mA 1.5V DC-IN 0.4A 200V AC/DC-OUT 4-Pin SOP Tube

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.14(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    3
  • Maximum Output Voltage (V)
    200
  • Maximum Output Current (A)
    0.4
  • Output Device
    Photo MOSFET
  • Output Type
    DC|AC
  • Minimum Load Current (mA)
    400(Max)
  • I/O Isolation Voltage (V)
    1500(RMS)(Max)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    450
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    0.2
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    4.4
  • Package Length
    4.3
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources