Solid State Relays - SSRs
AQW224NA
Relay SSR 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin PDIP SMD Tube
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.25(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
320
Maximum Output Current (A)
0.05
Output Device
MOSFET
Output Type
DC|AC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Power Dissipation (mW)
850
Circuit Arrangement
2 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.4
Package Width
6.4
Package Length
9.78
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

