Arrow Electronic Components Online
AQV252GAX|PANASONI|simage
AQV252GAX|PANASONI|limage
Solid State Relays - SSRs

AQV252GAX

PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.32(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    2.5
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)(Max)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    650
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    0.5
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    6.4
  • Package Length
    8.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources