Solid State Relays - SSRs
AQV101A
PhotoMOS Relay SSR 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin DIP SMD Tube
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.25(Typ)
Maximum Input Voltage (V)
3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
40
Maximum Output Current (A)
0.7
Output Device
MOSFET
Output Type
DC
I/O Isolation Voltage (V)
1500
Maximum Power Dissipation (mW)
410
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.4
Package Width
6.4
Package Length
8.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
6
Lead Shape
Gull-wing

