Arrow Electronic Components Online
AQV101|PANASONI|simage
AQV101|PANASONI|limage
Solid State Relays - SSRs

AQV101

PhotoMOS Relay SSR 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin DIP Tube

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    2.3(Typ)
  • Maximum Input Voltage (V)
    3
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    40
  • Maximum Output Current (A)
    0.7
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    1500
  • Maximum Power Dissipation (mW)
    410
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.4
  • Package Width
    6.4
  • Package Length
    8.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    6
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources