Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.21(Typ)
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
600
Maximum Output Current (A)
1.2(RMS)
Output Device
Triac
Output Type
AC
I/O Isolation Voltage (V)
5000
Peak Non-Repetitive Surge Current (A)
12
Maximum Turn-On Time (ms)
0.1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.4
Package Width
6.4
Package Length
9.78
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

