Solid State Relays - SSRs
AQH3213
Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP Tube
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
600
Maximum Output Current (A)
1.2(RMS)
Output Device
Triac
Output Type
AC
I/O Isolation Voltage (V)
5000
Peak Non-Repetitive Surge Current (A)
12
Maximum Turn-On Time (ms)
0.1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.4
Package Width
6.4
Package Length
9.78
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7
Lead Shape
Through Hole

