Arrow Electronic Components Online
AQG22124|PANASONI|simage
AQG22124|PANASONI|limage
Solid State Relays - SSRs

AQG22124

Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin Slim

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    19.2
  • Maximum Input Voltage (V)
    28.8
  • Maximum Output Voltage (V)
    264
  • Maximum Output Current (A)
    2
  • Output Type
    AC
  • Minimum Load Current (mA)
    20
  • I/O Isolation Voltage (V)
    3000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    30
  • Maximum Off-State Leakage Current (uA)
    1500
  • Maximum Turn-On Time (ms)
    9.33
  • Maximum Turn-Off Time (ms)
    9.33
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    20.5(Max)
  • Package Width
    4.5(Max)
  • Package Length
    24.5(Max)
  • PCB changed
    4
  • Supplier Package
    Slim
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources