Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994.a
Part Status
Active
HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR3 SDRAM
Module Density
4Gbyte
Module Type
204SODIMM
Number of Chip per Module
8
Chip Density (bit)
4G
Maximum Clock Rate (MHz)
1600
Chip Configuration
512Mx8
Chip Package Type
FBGA
Minimum Operating Supply Voltage (V)
1.283/1.425
Typical Operating Supply Voltage (V)
1.35/1.5
Maximum Operating Supply Voltage (V)
1.45/1.575
Operating Current (mA)
1256
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Module Sides
Double
ECC Support
No
Number of Ranks
Dual
PLL
No
SPD EEPROM Support
Yes
Self Refresh
No
Mounting
Socket
Package Width
3.8(Max)
Package Length
67.6
PCB changed
204
Standard Package Name
DIMM
Supplier Package
UDIMM
Pin Count
204
Lead Shape
No Lead

