Solid State Relays - SSRs
AQA211VL
Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
20
Maximum Output Voltage (V)
250
Maximum Output Current (A)
15
Output Type
AC
Minimum Load Current (mA)
100
I/O Isolation Voltage (V)
4000(RMS)
Peak Non-Repetitive Surge Current (A)
150
Maximum Off-State Leakage Current (uA)
10000
Maximum Turn-On Time (ms)
9.33
Maximum Turn-Off Time (ms)
9.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
25.5
Package Width
40
Package Length
58
PCB changed
4
Pin Count
4
Order Quantity