ESD Suppressors
AQ4024-01FTG-C
ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
26
Maximum Clamping Voltage (V)
50
Maximum Peak Pulse Current (A)
7@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
350
Capacitance Value (pF)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.04(Max) mm
Package Width
1.45(Max) mm
Package Length
1.9(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

