Arrow Electronic Components Online
AQ402001FTGC|LTLFUWIC|limage
AQ402001FTGC|LTLFUWIC|simage
ESD Suppressors

AQ4020-01FTG-C

ESD Suppressor Diode TVS Bi-Dir 3.3V 24.5Vc Automotive AEC-Q101 2-Pin SOD-323 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Minimum Breakdown Voltage (V)
    3.5
  • Maximum Clamping Voltage (V)
    24.5(Typ)
  • Maximum Peak Pulse Current (A)
    30
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    0.002
  • Peak Pulse Power Dissipation (W)
    735
  • Capacitance Value (pF)
    2.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.04(Max) mm
  • Package Width
    1.45(Max) mm
  • Package Length
    1.9(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources