Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
26.7
Maximum Clamping Voltage (V)
50
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
250
Capacitance Value (pF)
17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
1.3
Package Length
2.95
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

